Arrow Electronic Components Online
G6CU2117PUSDC3|OMRON|simage
G6CU2117PUSDC3|OMRON|limage
Power Relays

G6CU-2117P-US DC3

Power Relay 3VDC 8A SPST-NO/SPST-NC(20mm 15mm 10mm) THT

Omron
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO|SPST-NC
  • Contact Form
    1 Form A|1 Form B
  • DC Coil Voltage (V)
    3
  • Coil Current (mA)
    67
  • Coil Resistance (Ohm)
    45
  • Maximum Pick-Up Voltage
    2.1VDC
  • Minimum Dropout Voltage
    2.1VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    8
  • Maximum Switching Power
    240W|2kVA
  • Operate Time (ms)
    10
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Latching Single Coil
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    Dust Cover
  • Product Weight (g)
    5.6
  • Product Length (mm)
    20
  • Product Depth (mm)
    15
  • Product Height (mm)
    10

Documentación y Recursos

Hojas de datos
Recursos de diseño