Cabezales del conector y receptáculos PCB
FW-12-03-F-D-320-080-A-P
Conn Board Stacker HDR 24 POS 1.27mm Solder ST Top Entry SMD FLEX STACK™ Tube
SamtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Board Stacker
Gender
HDR
Number of Contacts
24
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
1.27
Speed Rating (Gbps)
4
Maximum Current Rating (A)
4.2/Contact
Maximum Voltage Rating
280VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Tube
Product Length (mm)
15.24
Product Depth (mm)
5.82
Product Height (mm)
10.16
Tradename
FLEX STACK™
Contact Plating Thickness
(0.0762/1.27)um
Mounting
Surface Mount

