Arrow Electronic Components Online
FTSH12802LDV|SAMTEC|simage
FTSH12802LDV|SAMTEC|limage
Cabezales del conector y receptáculos PCB

FTSH-128-02-L-DV

Conn Unshrouded Header HDR 56 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube

Samtec
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    56
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Row Spacing (mm)
    1.27
  • Speed Rating (Gbps)
    8
  • Maximum Current Rating (A)
    3.4/Contact
  • Maximum Voltage Rating
    396VDC|280VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Packaging
    Tube
  • Product Length (mm)
    35.56
  • Product Depth (mm)
    5.84
  • Product Height (mm)
    4.83
  • Tradename
    TIGER CLAW™
  • Mounting
    Surface Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño