Cabezales del conector y receptáculos PCB
FTSH-108-01-F-DH-C-TR
Conn Unshrouded Header HDR 16 POS 1.27mm Solder RA Side Entry SMD TIGER CLAW™ T/R
SamtecEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
16
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Row Spacing (mm)
1.27
Speed Rating (Gbps)
8
Maximum Current Rating (A)
3.4/Contact
Maximum Voltage Rating
396VDC|280VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Tape and Reel
Product Length (mm)
10.16
Product Depth (mm)
10.89
Product Height (mm)
3.43
Tradename
TIGER CLAW™
Mounting
Surface Mount