Cabezales del conector y receptáculos PCB
FTSH-103-01-F-DV
Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Layer
SamtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
6
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
1.27
Speed Rating (Gbps)
8
Maximum Current Rating (A)
3.4/Contact
Maximum Voltage Rating
396VDC|280VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Layer
Product Length (mm)
3.81
Product Depth (mm)
5.84
Product Height (mm)
5.97
Tradename
TIGER CLAW™
Contact Plating Thickness
(Flash/1.27)um
Mounting
Surface Mount

