Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
FTN5904|TE|simage
FTN5904|TE|limage
Switch Toggle

FTN5904

Switch Toggle ON ON DPDT Locking Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk

TE Connectivity
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Actuator Style
    Locking Lever
  • Pole Throw Configuration
    DPDT
  • Switch Configuration
    ON ON
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    6@250VAC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Electrical Life (Cycles)
    50000
  • Mechanical Life (Cycles)
    100000
  • Actuator Color
    Chrome
  • Actuator Length (mm)
    15
  • Number of Rows
    2
  • Row Spacing (mm)
    5
  • Mounting
    Panel Mount with Threads
  • Termination Style
    Hooking Wire Lead
  • Number of Terminals
    6
  • Terminal Length (mm)
    6
  • Terminal Pitch (mm)
    5
  • Seal
    Insert Molded Rubber
  • Seal Description
    Insert Molded Rubber
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Thread Size
    M6 x 0.75
  • Body Length (mm)
    14.8
  • Bushing Length (mm)
    8
  • Body Depth (mm)
    13
  • Body Height (mm)
    12.5
  • Product Length (mm)
    14.8
  • Product Depth (mm)
    13
  • Product Height (mm)
    35.5

Documentación y Recursos

Hojas de datos
Recursos de diseño