Cabezales del conector y receptáculos PCB
FTMH-109-03-F-DV
Conn Unshrouded Header HDR 18 POS 1mm Solder ST Top Entry SMD Tube
SamtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
18
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Row Spacing (mm)
1
Maximum Current Rating (A)
3.1/Contact
Maximum Voltage Rating
382VDC|270VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
9
Product Depth (mm)
5.21
Product Height (mm)
3.45
Mounting
Surface Mount