Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
5A991b.5.a.
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
TX/RX
Emitter Type
DFB Laser
Fiber Mode
Single
Connector Type
LC
Maximum Data Rate
14.025Gbps
Peak Wavelength (nm)
1325(Max)/1370(Max)
Form Factor
SFP+
Rise Time (ns)
0.12
Maximum Fall Time (ns)
0.12
Minimum Operating Supply Voltage (V)
3.15
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.45
Minimum Operating Temperature (°C)
-5
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Mounting
Snap Fit To Panel
Package Height
11.85
Package Width
14.8
Package Length
56.5
PCB changed
20
Pin Count
20

