Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
FTLF1326P3BTL|FINISAR|limage
FTLF1326P3BTL|FINISAR|simage
Fiber Optic Transceivers

FTLF1326P3BTL

TX/RX Optical Fiber 6.144Gbps 20-Pin

Coherent
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Emitter Type
    FP Laser
  • Fiber Mode
    Single
  • Connector Type
    LC
  • Maximum Data Rate
    6.144Gbps
  • Peak Wavelength (nm)
    1350(Max)/1360(Max)
  • Form Factor
    SFP+
  • Rise Time (ns)
    0.08
  • Maximum Fall Time (ns)
    0.08
  • Average Optical Output Power (dBm)
    -8.4 to 0.5
  • Minimum Operating Supply Voltage (V)
    3.14
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.46
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Snap Fit To Panel
  • Package Height
    11.85
  • Package Width
    14.8
  • Package Length
    56.5
  • PCB changed
    20
  • Pin Count
    20

Documentación y Recursos

Hojas de datos
Recursos de diseño