Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.10.00.80
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
50
Configuration
Single Dual Anode
Peak Reverse Repetitive Voltage (V)
50
Maximum Continuous Forward Current (A)
15
Peak Non-Repetitive Forward Surge Current (A)
300
Maximum Forward Voltage (V)
0.51
Peak Reverse Current (uA)
320
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.2(Max)
Package Width
6.15(Max)
Package Length
4.63(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-277
Pin Count
3
Lead Shape
Flat

