Arrow Electronic Components Online
FS0.63560FVR4.0|PHENX_CO|limage
FS0.63560FVR4.0|PHENX_CO|simage
Cabezales del conector y receptáculos PCB

FS 0.635/ 60-FV-R- 4.0

SMD Female Connector, Pitch 0.635 mm

PHOENIX CONTACT
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    SKT
  • Number of Contacts
    60
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.635
  • Speed Rating (Gbps)
    20
  • Maximum Current Rating (A)
    0.5
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    40
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    50
  • Product Weight (g)
    1.59
  • Product Length (mm)
    26.92
  • Product Depth (mm)
    6.4
  • Product Height (mm)
    4.6
  • Mounting
    Surface Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño