Power Entry Modules
FN372-2-21
Power Entry Module Filtered M 3 POS 250VACVAC 2A Fuse ST 1 Port
SchaffnerEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
Automotive
No
PPAP
No
Filter Type
Filtered
Gender
M
Number of Contacts
3
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Type
IEC 60939
Maximum Current Rating (A)
2
Maximum Voltage Rating (VAC)
250VAC
Operating Frequency (Hz)
0 to 400
Additional Hardware
Fuse
Fuse
Dual 5 x 20mm
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
32
Product Depth (mm)
59.5
Product Height (mm)
58
Mounting
Snap-In