Conectores D-subminiatura
FDC2XPTAM39S181A
Conn D-Sub M 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.37
Body Orientation
Right Angle
Contact Gender
M
Shell Material
Steel
Shell Plating
Tin Over Nickel
Shell Size
A
Less Contact
No
Product Length (mm)
39.52
Product Depth (mm)
18.32
Product Height (mm)
12.93
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy