Arrow Electronic Components Online
FDBA561419SNK090|DEUTSCH|simage
FDBA561419SNK090|DEUTSCH|limage
Conectores circular

FDBA 56-14-19 SN-K 090

Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Deutsch Group
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8538.90.81.80
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-26482
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    19
  • Number of Terminals
    19
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    14-19
  • Wire Size (AWG)
    20-24
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Shell Material
    Aluminum Alloy
  • Maximum Current Rating (A)
    7.5
  • Maximum Voltage Rating
    115VDC|115VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    3
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    200
  • Product Diameter (mm)
    18.5
  • Product Length (mm)
    37.1

Documentación y Recursos

Hojas de datos
Recursos de diseño