Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
Unknown
PPAP
Unknown
Type
Crystal
Frequency Tolerance (ppm)
±20
Frequency Stability (ppm)
±30
Load Capacitance (pF)
18
Mode of Oscillation
Fundamental
Mounting
Surface Mount
Package Height
0.7(Max)
Package Width
2.5
Package Length
3.2
PCB changed
4
Supplier Package
CSMD
Pin Count
4

