Arrow Electronic Components Online
F931C107MNCAJ6|KYOCERAAVX|simage
F931C107MNCAJ6|KYOCERAAVX|limage
Condensadores de tantalio sólido

F931C107MNCAJ6

Cap Tant Solid 100uF 16V N CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.6 Ohm 125°C Automotive T/R

KYOCERA AVX Components Corporation
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Solid
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • ESR (Ohm)
    0.6
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.5
  • IL (uA)
    16
  • Polarity
    Polar
  • Dissipation Factor (%)
    10
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    No
  • Case Code
    N
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 2.8
  • Package/Case
    7343-30
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    2.8
  • Product Weight (g)
    0.35

Documentación y Recursos

Hojas de datos
Recursos de diseño