Arrow Electronic Components Online
F2D220123R3MC|SGNLTRNF|simage
F2D220123R3MC|SGNLTRNF|limage
Montajes superficiales de inductores

F2D2-2012-3R3MC

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 28A 0.00213Ohm DCR

Signal Transformer
Hojas de datos 

Especificaciones técnicas del producto
  • ECCN (Estados Unidos)
    EAR99
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    3.3u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    28(Typ)
  • Maximum Saturation Current (A)
    35(Typ)
  • Maximum DC Resistance (Ohm)
    0.00213
  • Number of Terminals
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    21.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    22.5
  • Maximum Product Height (mm)
    12

Documentación y Recursos

Hojas de datos
Recursos de diseño