Especificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Shape
Rectangular
Style
Slotted
Material
Polyvinyl Chloride
Color
White
Slot Type
Open Narrow Slot
Cover
No
Flammability Rating
UL94V0
Product Length (mm)
1828.8
Product Depth (mm)
44.5
Product Height (mm)
53.8
Mounting
Screw

