Arrow Electronic Components Online
EVQP2602M|PANASONI|simage
EVQP2602M|PANASONI|limage
Interruptores Táctiles

EVQ-P2602M

Switch Tactile N.O. SPST Button J-Lead 0.02A 15VDC 3.5N SMD T/R

Panasonic Industry
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.50.90.65
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Light Touch
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Button
  • Switch Configuration
    N.O.
  • Maximum Current Rating (A)
    0.02@15VDC
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    200000
  • Operating Force (N)
    3.5
  • Actuator Color
    Natural
  • Actuator Length (mm)
    0.45
  • Row Spacing (mm)
    5.15
  • Mounting
    Surface Mount
  • Termination Style
    J-Lead
  • Number of Terminals
    4
  • Terminal Pitch (mm)
    1.7
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.5
  • Product Depth (mm)
    5.5
  • Product Height (mm)
    2.1

Documentación y Recursos

Hojas de datos
Recursos de diseño