Interruptores Táctiles
EVQ-P2202W
Switch Tactile N.O. SPST Button J-Lead 0.02A 15VDC 1.6N SMD T/R
Panasonic IndustryEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.50.90.65
Automotive
Yes
PPAP
Unknown
Type
Light Touch
Pole Throw Configuration
SPST
Actuator Style
Button
Switch Configuration
N.O.
Maximum Current Rating (A)
0.02@15VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
1000000
Operating Force (N)
1.6
Actuator Color
Natural
Actuator Length (mm)
0.85
Number of Rows
2
Row Spacing (mm)
5.15
Mounting
Surface Mount
Termination Style
J-Lead
Number of Terminals
4
Terminal Length (mm)
0.4
Terminal Pitch (mm)
1.7
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Body Length (mm)
4.7
Body Depth (mm)
3.5
Body Height (mm)
1.65
Product Length (mm)
5.5
Product Depth (mm)
3.5
Product Height (mm)
2.5

