Cabezales del conector y receptáculos PCB
ESQT-122-03-F-D-394
Conn Elevated Socket SKT 44 POS 2mm Solder ST Top Entry Thru-Hole Tube
SamtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Elevated Socket
Gender
SKT
Number of Contacts
44
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
4.5/Contact
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
44.3
Product Depth (mm)
4
Product Height (mm)
10
Mounting
Through Hole

