Cabezales del conector y receptáculos PCB
ESQT-105-03-S-D-310
Conn Elevated Socket SKT 10 POS 2mm Solder ST Top Entry Thru-Hole Layer
SamtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Elevated Socket
Gender
SKT
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
4.5/Contact
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Layer
Product Length (mm)
10.3
Product Depth (mm)
4
Product Height (mm)
7.87
Mounting
Through Hole

