Capacitor Aluminum Electrolytic
ESMQ201VSN152MQ50S
Cap Aluminum Lytic 1500uF 200V 20% (25.4 X 50mm) Snap-In 10mm 3.87A 2000h 85°C
CHEMI-CONEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1500uF
Tolerance
20%
Voltage
200VDC
IR (mA)
3.87
IL (uA)
9000@3Min
Lifetime (h)
2000
Polarity
Polar
Special Features
Non Solvent Resistant
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
25.4 X 50
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
25.4
Product Height (mm)
50

