Arrow Electronic Components Online
ESMH350VSN103MA25S|UCC|simage
ESMH350VSN103MA25S|UCC|limage
Capacitor Aluminum Electrolytic

ESMH350VSN103MA25S

Cap Aluminum Lytic 10000uF 35V 20% (35 X 25mm) Snap-In 10mm 0.041 Ohm 3.02A 2000h 85°C

CHEMI-CON
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    10000uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • ESR (Ohm)
    0.041
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    3.02
  • IL (uA)
    3000@5Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    Non Solvent Resistant
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    35 X 25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    35
  • Product Height (mm)
    25
  • Lead Diameter (mm)
    1
  • Diameter Tolerance (mm)
    1
  • Height Tolerance (mm)
    ±2

Documentación y Recursos

Hojas de datos
Recursos de diseño