Cabezales del conector y receptáculos PCB
ERM8-040-01-S-D-RA-TR
Conn Micro High Speed Terminal Strip HDR 80 POS 0.8mm Solder RA Side Entry SMD T/R
SamtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Micro High Speed Terminal Strip
Gender
HDR
Number of Contacts
80
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Speed Rating (Gbps)
28
Maximum Current Rating (A)
2.2/Contact
Maximum Voltage Rating
318VDC|225VAC
Insulation Resistance (MOhm)
50000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Tape and Reel
Product Length (mm)
45
Product Depth (mm)
15.36
Product Height (mm)
6.25
Mounting
Surface Mount

