Arrow Electronic Components Online
ERF803507.0SDVKTR|SAMTEC|simage
ERF803507.0SDVKTR|SAMTEC|limage
Cabezales del conector y receptáculos PCB

ERF8-035-07.0-S-DV-K-TR

Conn Micro High Speed Socket Strip SKT 70 POS 0.8mm Solder ST Top Entry SMD Edge Rate® T/R

Samtec
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro High Speed Socket Strip
  • Gender
    SKT
  • Number of Contacts
    70
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Straight
  • Row Spacing (mm)
    3.36
  • Speed Rating (Gbps)
    56
  • Maximum Current Rating (A)
    2.2/Contact
  • Maximum Voltage Rating
    318VDC|225VAC
  • Insulation Resistance (MOhm)
    50000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Packaging
    Tape and Reel
  • Product Length (mm)
    34
  • Product Depth (mm)
    5.41
  • Product Height (mm)
    7.25
  • Tradename
    Edge Rate®
  • Mounting
    Surface Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño