Arrow Electronic Components Online
EPM7512BFC2565|ALTERA|simage
EPM7512BFC2565|ALTERA|limage
CPLDs

EPM7512BFC256-5

CPLD MAX® 7000BFamily 10KGates 512Macro Cells 163.9MHz 2.5V 256-Pin FBGA Tray

Altera
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    3A991d.
  • Estatus de pieza
    Obsolete
  • Código HTS
    COMPONENTS
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    MAX® 7000B
  • Program Memory Type
    EEPROM
  • Number of Logic Blocks/Elements
    32
  • Number of Global Clocks
    2
  • Number of I/O Banks
    2
  • Number of Macro Cells
    512
  • Product Terms
    32
  • Device System Gates
    10000
  • Data Gate
    No
  • Maximum Number of User I/Os
    212
  • In-System Programmability
    Yes
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Maximum Internal Frequency (MHz)
    166.67
  • Maximum Internal Frequency (MHz)
    163.9
  • Maximum Clock to Output Delay (ns)
    3.7
  • Maximum Propagation Delay Time (ns)
    5.5
  • Speed Grade
    5
  • Individual Output Enable Control
    Yes
  • Minimum Operating Supply Voltage (V)
    2.375
  • Maximum Operating Supply Voltage (V)
    2.625
  • Typical Operating Supply Voltage (V)
    2.5
  • I/O Voltage (V)
    1.8|2.5|3.3
  • Tolerant Configuration Interface Voltage (V)
    1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    MAX
  • Mounting
    Surface Mount
  • Package Height
    1.8(Max)
  • Package Width
    17
  • Package Length
    17
  • PCB changed
    256
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    256
  • Lead Shape
    Ball

Documentación y Recursos

Hojas de datos
Recursos de diseño