Arrow Electronic Components Online
EM1000TEU|CONNECTI|simage
EM1000TEU|CONNECTI|limage
Módulos celulares

EM1000T-EU

2G/3G/4G Cellular Module 800MHz/900MHz/1800MHz/2100MHz/2600MHz M2M

Connected IO
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Supplier Unconfirmed
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Frequency Band (MHz)
    800/900/1800/2100/2600
  • SIM Card
    No
  • Antenna Connector Type
    SMA
  • SMS Supported
    No
  • Voice Supported
    No
  • Protocols Supported
    IP
  • Solutions
    M2M
  • Minimum Operating Supply Voltage
    100VAC
  • Maximum Operating Supply Voltage
    240VAC
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Generations and Technologies
    2G/3G/4G
  • Mounting
    Screw
  • Package Height
    84
  • Package Width
    17.79
  • Package Length
    57

Documentación y Recursos

Hojas de datos
Recursos de diseño