Pantallas LED segmentadas
ELSD-511SYGWA/S530-E2/S290
Displays Panel 2DIGIT 16LED Brilliant Yellow Green CC 10-Pin SMD T/R
EVERLIGHT Electronics Co., LtdEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Panel
Number of Digits
2
Color
Brilliant Yellow Green
Number of LEDs
16
Digit Size (in)
0.56
Character Displayed
Numeric
Intensity (ucd)
12500
Dominant Wavelength (nm)
573
Peak Wavelength (nm)
575
Configuration
Common Cathode
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
10
Test Current (mA)
10
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2.4
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.15
Package Width
17
Package Length
25
PCB changed
10
Supplier Package
SMD
Pin Count
10