Arrow Electronic Components Online
EFX1A48K334C052LH|EATON|simage
EFX1A48K334C052LH|EATON|limage
Condensadores de Película

EFX1A48K334C052LH

Cap Film Suppression X1 0.33uF 1000VDC/480VAC PP 10%( 26 X 11 X 20mm) Radial Plastic Rectangular Can 22.5mm 110°C Box Automotive AEC-Q200

Eaton
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
    EMI Suppression
  • Capacitance Value
    0.33uF
  • Tolerance
    10%
  • Voltage
    1000VDC|480VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Suppression Class
    X1
  • Size (mm)
    26 X 11 X 20
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Box
  • Product Length (mm)
    26
  • Product Depth (mm)
    11
  • Product Height (mm)
    20
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    5

Documentación y Recursos

Hojas de datos
Recursos de diseño