Arrow Electronic Components Online
EFR32BG13P632F512GM48CR|SLCNLABS|limage
EFR32BG13P632F512GM48CR|SLCNLABS|simage
Bluetooth

EFR32BG13P632F512GM48-CR

Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 48-Pin QFN EP T/R

Silicon Labs
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Supplier Unconfirmed
  • ECCN (Estados Unidos)
    5A992C
  • Estatus de pieza
    NRND-Unconfirmed
  • Código HTS
    8542.31.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Protocols Supported
    Bluetooth v5.0 (BLE)
  • Processing Unit Type
    Microcontroller
  • Maximum Data Rate (Mbps)
    2
  • Minimum Operating Frequency (MHz)
    2400
  • Maximum Operating Frequency (MHz)
    2483.5
  • Typical Sensitivity (dBm)
    -103.3
  • Interface Type
    I2C/I2S/SPI/UART
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Special Features
    IoT
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    48

Documentación y Recursos

Hojas de datos
Recursos de diseño