Arrow Electronic Components Online
EFM8UB10F16GCQFN20|SLCNLABS|simage
EFM8UB10F16GCQFN20|SLCNLABS|limage
Microcontroladores: MCU

EFM8UB10F16G-C-QFN20

8051 25 MHz 16 kB flash 2 kB RAM 8-bit Universal Bee MCU

Silicon Labs
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    3A991a.2.
  • Estatus de pieza
    Active
  • Código HTS
    8542.31.00.15
  • Automotive
    No
  • PPAP
    No
  • Family Name
    EFM8
  • Instruction Set Architecture
    CISC
  • Device Core
    8051
  • Core Architecture
    8051
  • Maximum CPU Frequency (MHz)
    50
  • Maximum Clock Rate (MHz)
    50
  • Data Bus Width (bit)
    8
  • Program Memory Type
    Flash
  • Program Memory Size
    16KB
  • RAM Size
    2.25KB
  • Programmability
    Yes
  • Interface Type
    I2C/SMBus/SPI/UART
  • Number of I/Os
    13
  • No. of Timers
    5
  • PWM
    1
  • Number of ADCs
    1
  • ADC Channels
    11
  • ADC Resolution (bit)
    12
  • USART
    0
  • UART
    2
  • USB
    0
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Watchdog
    1
  • Analog Comparators
    2
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Minimum Operating Supply Voltage (V)
    2.2
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentación y Recursos

Hojas de datos
Recursos de diseño