Arrow Electronic Components Online
EFM8LB12F64ECQFP32|SLCNLABS|simage
EFM8LB12F64ECQFP32|SLCNLABS|limage
Microcontroladores: MCU

EFM8LB12F64E-C-QFP32

MCU 8-bit 8051 CISC 64KB Flash 3.3V 32-Pin QFP Tray Automotive AEC-Q100

Silicon Labs
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    3A991a.2.
  • Estatus de pieza
    NRND
  • Código HTS
    8542.31.00.15
  • Automotive
    Yes
  • PPAP
    No
  • Family Name
    EFM8
  • Instruction Set Architecture
    CISC
  • Device Core
    8051
  • Core Architecture
    8051
  • Maximum CPU Frequency (MHz)
    72
  • Maximum Clock Rate (MHz)
    72
  • Data Bus Width (bit)
    8
  • Program Memory Type
    Flash
  • Program Memory Size
    64KB
  • RAM Size
    4.25KB
  • Programmability
    Yes
  • Interface Type
    I2C/SMBus/SPI/UART
  • Number of I/Os
    28
  • No. of Timers
    6
  • PWM
    1
  • Number of ADCs
    1
  • ADC Channels
    20
  • ADC Resolution (bit)
    14
  • Number of DACs
    4
  • DAC Channels
    4
  • DAC Resolution (bit)
    12/12/12/12
  • USART
    0
  • UART
    2
  • USB
    0
  • SPI
    1
  • I2C
    2
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Watchdog
    1
  • Analog Comparators
    2
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Minimum Operating Supply Voltage (V)
    2.2
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    32
  • Standard Package Name
    QFP
  • Supplier Package
    QFP
  • Pin Count
    32

Documentación y Recursos

Hojas de datos
Recursos de diseño