Microcontroladores: MCU
EFM32HG210F64N-C-QFN32
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 32-Pin QFN EP Tray
Silicon LabsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
5A992.c
Estatus de pieza
Obsolete
Automotive
No
PPAP
No
Family Name
EFM32
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0+
Core Architecture
ARM
Maximum CPU Frequency (MHz)
25
Maximum Clock Rate (MHz)
25
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
8KB
Programmability
Yes
Interface Type
I2C/UART/USART/USB
Number of I/Os
24
No. of Timers
3
Number of ADCs
1
ADC Channels
6
ADC Resolution (bit)
12
USART
2
UART
1
USB
1
SPI
0
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
1
Minimum Operating Supply Voltage (V)
1.98
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
6
Package Length
6
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32

