Microcontroladores: MCU
EFM32GG12B810F1024GQ100-AR
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 100-Pin TQFP T/R
Silicon LabsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
5A992.c
Estatus de pieza
NRND
Automotive
No
PPAP
No
Family Name
EFM32
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
72
Maximum Clock Rate (MHz)
72
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
1MB
RAM Size
192KB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART/USART/USB
Number of I/Os
81
No. of Timers
9
Number of ADCs
2
ADC Channels
16
ADC Resolution (bit)
12/12
Number of DACs
2
DAC Channels
2
DAC Resolution (bit)
12/12
USART
6
UART
2
USB
1
SPI
4
I2C
2
I2S
0
CAN
2
Ethernet
0
Watchdog
2
Analog Comparators
3
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100

