Condensatori a film
EFDKA70J107F044DH
Cap Film 100uF 700V PP 5%( 57.5 X 45 X 55mm) Radial Plastic Rectangular Can 52.5mm 0.0034 Ohm 105°C Box Automotive AEC-Q200
EatonEspecificaciones técnicas del producto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
Yes
PPAP
Unknown
Capacitance Value
100uF
Tolerance
5%
Voltage
700VDC
ESR (Ohm)
0.0034
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
52.5
Size (mm)
57.5 X 45 X 55
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
57.5
Product Depth (mm)
45
Product Height (mm)
55
Lead Diameter (mm)
1.2
Lead Length (mm)
5

