Capacitor Aluminum Electrolytic
EEE-HD1V100AR
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 0.028A 5000h 105°C Automotive T/R
Panasonic IndustryEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.29.00.40
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
10uF
Tolerance
20%
Voltage
35VDC
Maximum Impedance (Ohm)
7.2@20°C@100kHz
IR (mA)
0.028
IL (uA)
3.5@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
5 X 5.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
5
Product Height (mm)
5.8
Product Weight (g)
0.21

