Arrow Electronic Components Online
EEEFC1A330R|PANASONI|simage
EEEFC1A330R|PANASONI|limage
Capacitor Aluminum Electrolytic

EEE-FC1A330R

Cap Aluminum Lytic 33uF 10V 20% (5 X 5.4mm) SMD 0.095A 1000h 105°C Automotive T/R

Panasonic Industry
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    NRND
  • Código HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    33uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    1.8@20°C@100kHz
  • IR (mA)
    0.095
  • IL (uA)
    3.3@2Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Special Features
    Low Impedance
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    5 X 5.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    5
  • Product Height (mm)
    5.4
  • Product Weight (g)
    0.2

Documentación y Recursos

Hojas de datos
Recursos de diseño