Cabezales del conector y receptáculos PCB
EDSTL130/09
Conn Unshrouded Header HDR 9 POS 5.08mm Solder ST Top Entry Thru-Hole
On-Shore Technology, IncEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
9
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Product Length (mm)
45
Product Depth (mm)
2.8
Product Height (mm)
9
Tail Length (mm)
3.5
Mounting
Through Hole