Blocchi terminali connettore
ED500/12DS
Conn Terminal Block 12 POS 5mm Solder ST Thru-Hole 15A
On-Shore Technology, IncEspecificaciones técnicas del producto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
12
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
12
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
60.6
Product Depth (mm)
7.5
Product Height (mm)
10
Housing Color
Blue
Mounting
Through Hole

