Condensadores de Película
ECQ-U3A334MG
Cap Film Suppression X1 0.33uF 300VAC PET 20%( 26 X 9 X 18.5mm) Radial 22.5mm 100°C
Panasonic IndustryEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8532.25.00.80
Automotive
No
PPAP
No
Type
Interference Suppression
Capacitance Value
0.33uF
Tolerance
20%
Voltage
300VAC
Dielectric
PET
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
22.5
Suppression Class
X1
Size (mm)
26 X 9 X 18.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Length (mm)
26(Max)
Product Depth (mm)
9
Product Height (mm)
18.5
Lead Diameter (mm)
0.8
Lead Length (mm)
20
Seated Plane Height (mm)
18.5

