Capacitor Aluminum Electrolytic
ECE-A1AKA330
Cap Aluminum Lytic 33uF 10V 20% (4 X 7mm) Radial 1.5mm 0.043A 1000h 85°C Automotive Bag
Panasonic IndustryEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
33uF
Tolerance
20%
Voltage
10VDC
IR (mA)
0.043
IL (uA)
3.3@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
1.5
Wire Form
Long Lead
Size (mm)
4 X 7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Diameter (mm)
4
Product Height (mm)
7
Product Weight (g)
0.21
Lead Diameter (mm)
0.45

