Reduced Price
Osciladores de cristal SMD
EB19E2J2H-48.000M TR
Oscillator XO 48MHz ±25ppm 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CSMD T/R
EcliptekEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8542330001
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
48
Frequency Stability (ppm)
±25
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
LVCMOS
Minimum Operating Supply Voltage (V)
1.62
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
2.5
Package Length
3.2
PCB changed
4
Supplier Package
CSMD
Pin Count
4

