Arrow Electronic Components Online
EASV1003GA1|EVEC|simage
EASV1003GA1|EVEC|limage
LEDs

EASV1003GA1

LED Uni-Color Green 518nm 2-Pin SMD-B

EVERLIGHT Electronics Co., Ltd
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Green
  • Number of LEDs
    1
  • LED Material
    InGaN
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Water Clear
  • Mounting Orientation
    Top Mount
  • Intensity
    565mcd(Max)
  • Dominant Wavelength (nm)
    530(Max)
  • Peak Wavelength (nm)
    518
  • Viewing Angle (°)
    125
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    3.7
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Brilliant Green
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Surface Mount
  • Package Height
    0.3 mm
  • Package Width
    0.3 mm
  • Package Length
    1 mm
  • PCB changed
    2
  • Supplier Package
    SMD-B
  • Pin Count
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño