Arrow Electronic Components Online
E201SD1AV2GE|CKCOMP|simage
E201SD1AV2GE|CKCOMP|limage
Interruptores de Palanca

E201SD1AV2GE

Switch Toggle ON None ON DPDT Round Lever PC Pins 7.5A 250VAC 28VDC 0.4VA PC Mount with Bracket Medical Bulk

C&K
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Sealed
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    DPDT
  • Switch Configuration
    ON None ON
  • Bushing Type
    Unthreaded
  • Maximum Current Rating (A)
    7.5@125VAC 28VDC
  • Maximum Power Rating (VA)
    0.4@20VAC 20VDC
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <10
  • Electrical Life (Cycles)
    40000
  • Actuator Color
    Chrome
  • Actuator Length (mm)
    12.7
  • Number of Rows
    2
  • Row Spacing (mm)
    4.83
  • Mounting
    PC Mount with Bracket
  • Termination Style
    PC Pins
  • Number of Terminals
    6
  • Terminal Length (mm)
    3.18
  • Terminal Pitch (mm)
    3.81
  • Seal
    O-Ring/Epoxy/Process
  • Seal Location
    Actuator/Terminals/N/A
  • Seal Description
    O-Ring/Epoxy/Process
  • IP Rating
    IP57
  • Body Orientation
    Vertical Right Angle
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size Type
    Miniature
  • Body Length (mm)
    11.43
  • Bushing Length (mm)
    6.35
  • Body Depth (mm)
    12.7
  • Body Height (mm)
    12.7
  • Product Length (mm)
    11.43
  • Product Depth (mm)
    39.75
  • Product Height (mm)
    12.7

Documentación y Recursos

Hojas de datos
Recursos de diseño