Montajes de cables Otros
E16A06002M010
Cable Assembly Cord Set 1m M12 Circular to RJ-45 4 to 4 POS M-M
MolexEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Cable Type
Cord Set
Number of Contacts
4 to 4
Gender
M-M
Connector Type A
M12 Circular
Connector Type B
RJ-45
Cable Length (m)
1
Color
Teal
Maximum Voltage Rating
60VDC|30VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
75
Jacket Material
Polyvinyl Chloride
Contact Material
Copper Alloy/Phosphor Bronze
Maximum Current Rating (A)
1.5/Contact
Connector Orientation
Straight to Straight

