Arrow Electronic Components Online
DXT2011P513|DIODEZTX|simage
DXT2011P513|DIODEZTX|limage
GP BJT

DXT2011P5-13

Trans GP BJT NPN 100V 6A 3200mW 3-Pin(2+Tab) PowerDI 5 T/R

Diodes Incorporated
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    200
  • Maximum Collector-Emitter Voltage (V)
    100
  • Maximum Base-Emitter Voltage (V)
    7
  • Maximum Base-Emitter Saturation Voltage (V)
    1.12@500mA@5A
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.035@5mA@0.1A|0.065@100mA@1A|0.125@100mA@2A|0.22@500mA@5A
  • Maximum DC Collector Current (A)
    6
  • Maximum Collector Cut-Off Current (nA)
    20
  • Minimum DC Current Gain
    100@10mA@2V|100@2A@2V|30@5A@2V|10@10A@2V
  • Maximum Power Dissipation (mW)
    3200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max)
  • Package Width
    5.37
  • Package Length
    3.97
  • PCB changed
    2
  • Tab
    Tab
  • Supplier Package
    PowerDI 5
  • Pin Count
    3

Documentación y Recursos

Hojas de datos
Recursos de diseño