Cabezales del conector y receptáculos PCB
DWM-32-59-S-D-400
Conn Board Stacker HDR 64 POS 1.27mm Solder ST Thru-Hole Tube
SamtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Board Stacker
Gender
HDR
Number of Contacts
64
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
40.64
Product Depth (mm)
4.98
Product Height (mm)
16.13
Mounting
Through Hole

