Cabezales del conector y receptáculos PCB
DWM-04-61-S-S-500
Conn Board Stacker HDR 4 POS 1.27mm Solder ST Thru-Hole Layer
SamtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Board Stacker
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Layer
Product Length (mm)
5.08
Product Depth (mm)
2.48
Product Height (mm)
23.62
Mounting
Through Hole

