Digital BJT - Pre-Biased
DTC143EUAT106
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin UMT T/R
ROHM SemiconductorEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
NPN
Configuration
Single
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
30@10mA@5V
Typical Current Gain Bandwidth (MHz)
250
Typical Input Resistance (kOhm)
4.7
Typical Resistor Ratio
1
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max) mm
Package Width
1.35(Max) mm
Package Length
2.1(Max) mm
PCB changed
3
Standard Package Name
SOT
Supplier Package
UMT
Pin Count
3
Lead Shape
Gull-wing

